
99230 | |
|---|---|
DigiKey Part Number | 1121-1346-ND |
Manufacturer | |
Manufacturer Product Number | 99230 |
Description | LED ENG WHT STARBOARD 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Neutral Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 75lm (Typ) | |
Current - Test | 100mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12VAC | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 150mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.70mm Dia | |
Height | 1.61mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number | - |

