
| 834M1-6000 | |
|---|---|
| DigiKey Part Number | 356-1103-ND | 
| Manufacturer | |
| Manufacturer Product Number | 834M1-6000 | 
| Description | ACCELEROMETER 6000G IEPE SMD | 
| Customer Reference | |
| Detailed Description | Accelerometer X, Y, Z Axis ±6000g 6kHz SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Measurement Specialties | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Analog | |
| Axis | X, Y, Z | |
| Acceleration Range | ±6000g | |
| Sensitivity (LSB/g) | - | |
| Sensitivity (mV/g) | 0.2 | |
| Bandwidth | 6kHz | |
| Output Type | IEPE | |
| Voltage - Supply | 3.3V ~ 5.5V | |
| Features | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-SMD, No Lead | |
| Supplier Device Package | SMD | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic