Accelerometer X, Y, Z Axis ±200g 6kHz SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832M1-0200

DigiKey Part Number
356-1098-ND
Manufacturer
Manufacturer Product Number
832M1-0200
Description
ACCELEROMETER 200G IEPE SMD
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 6kHz SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±200g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
6.25
Bandwidth
6kHz
Output Type
IEPE
Voltage - Supply
3.3V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 307,39000 Kč3 307,39 Kč
53 083,34600 Kč15 416,73 Kč
202 924,20250 Kč58 484,05 Kč
402 854,54150 Kč114 181,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 307,39000 Kč
Unit Price with VAT:4 001,94190 Kč