T-Slot Extruded Aluminum Profile 2.000" W x 2.000" H (50.80mm x 50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-72

DigiKey Part Number
4876-2020-72-ND
Manufacturer
Manufacturer Product Number
2020-72
Description
2" X 2" T-SLOTTED EXTRUSION 72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
The 2020-72 is a T-Slot Framing extrusion in 80/20’s versatile 10 Series, featuring a 2 in × 2 in (50.8 mm × 50.8 mm) square profile and a 72 in (1828.8 mm) length, making it ideal for robust structural applications. The 2020-72 is a heavy-duty, modular T-Slot Framing extrusion that combines structural strength with flexible assembly. Its 2 × 2 in profile, multiple T-slots, and compatibility with 10 Series hardware make it a go-to choice for Automation and Material Handling solutions.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
2.000" W x 2.000" H (50.80mm x 50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 610,55000 Kč1 610,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 610,55000 Kč
Unit Price with VAT:1 948,76550 Kč