
1515-LS-72 | |
|---|---|
DigiKey Part Number | 4876-1515-LS-72-ND |
Manufacturer | |
Manufacturer Product Number | 1515-LS-72 |
Description | 1.5" X 1.5" LITE SMOOTH T-SLOTTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | The 1515-LS-72 from 80-20, LLC is a 1.5″ × 1.5″ fractional 15-series square T-slotted aluminum extrusion, supplied as a 72-inch bar. Featuring four open T-slots—one on each face—the Lite Smooth (LS) finish resists dirt and debris buildup while remaining easy to clean, making it a smart choice for environments where cleanliness matters, like labs or cleanroom enclosures. Compatible with all 15-series hardware, this profile streamlines modular build processes for machine guards, workstations, display frames, and general-purpose structural assemblies. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 72.00" L x 1.500" W x 1.500" H (1828.80mm x 38.10mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,86000 Kč | 1 166,86 Kč |
| Unit Price without VAT: | 1 166,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,90060 Kč |



