OMAP-L138 MityDSP™ CMOS Imaging, Monochrome Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80-000492

DigiKey Part Number
80-000492-ND
Manufacturer
Manufacturer Product Number
80-000492
Description
KIT DEV VISION 0.3MP MONOCHROME
Customer Reference
Detailed Description
OMAP-L138 MityDSP™ CMOS Imaging, Monochrome Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Critical Link LLC
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
CMOS Imaging, Monochrome
Sensing Range
WVGA
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, DSP
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
OMAP-L138
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 893,01000 Kč20 893,01 Kč
Manufacturers Standard Package
Unit Price without VAT:20 893,01000 Kč
Unit Price with VAT:25 280,54210 Kč