
78M6631-IM/F | |
|---|---|
DigiKey Part Number | 78M6631-IM/F-ND |
Manufacturer | |
Manufacturer Product Number | 78M6631-IM/F |
Description | IC POWER MEAS/MON 3 PHASE 56TQFN |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 56-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | 78M6631-IM/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Input Impedance | 40kOhm ~ 90kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 9.1mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 129,41069 Kč | 33 646,78 Kč |
| Unit Price without VAT: | 129,41069 Kč |
|---|---|
| Unit Price with VAT: | 156,58693 Kč |

