
78M6631-EVM-1 | |
|---|---|
DigiKey Part Number | 78M6631-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | 78M6631-EVM-1 |
Description | EVAL BOARD FOR 78M6631 |
Customer Reference | |
Detailed Description | 78M6631 Teridian™ Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | 78M6631 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 631,72000 Kč | 7 631,72 Kč |
| Unit Price without VAT: | 7 631,72000 Kč |
|---|---|
| Unit Price with VAT: | 9 234,38120 Kč |

