Single Phase Meter IC 68-SQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78M6618-IM/F

DigiKey Part Number
78M6618-IM/F-ND
Manufacturer
Manufacturer Product Number
78M6618-IM/F
Description
IC PWR MEASUREMENT OCTAL 68-QFN
Customer Reference
Detailed Description
Single Phase Meter IC 68-SQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
78M6618-IM/F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Input Impedance
40kOhm ~ 90kOhm
Measurement Error
0.5%
Voltage - I/O High
2V
Voltage - I/O Low
0.8V
Current - Supply
-
Voltage - Supply
3 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-SQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
260130,44038 Kč33 914,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,44038 Kč
Unit Price with VAT:157,83286 Kč