

760308104119 | |
|---|---|
DigiKey Part Number | 732-5718-ND |
Manufacturer | |
Manufacturer Product Number | 760308104119 |
Description | TX 2 COIL 1 LAYER 12UH 11.5UH 8A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Coil, 1 Layer 12µH, 11.5µH Wireless Charging Coil Transmitter 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308104119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 2 Coil, 1 Layer | |
Inductance | 12µH, 11.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | 130 @ 125kHz | |
Current Rating (Amps) | 8A | |
Current - Saturation (Isat) | 12A | |
Frequency - Self Resonant | 12MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 3.48" L x 2.07" W x 0.14" H (88.50mm x 52.50mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,86000 Kč | 362,86 Kč |
| 10 | 340,25800 Kč | 3 402,58 Kč |
| 50 | 317,76160 Kč | 15 888,08 Kč |
| 100 | 293,20520 Kč | 29 320,52 Kč |
| 500 | 285,24102 Kč | 142 620,51 Kč |
| Unit Price without VAT: | 362,86000 Kč |
|---|---|
| Unit Price with VAT: | 439,06060 Kč |

