Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6DF-1N6-C2-HWL

DigiKey Part Number
480-5689-ND
Manufacturer
Manufacturer Product Number
6DF-1N6-C2-HWL
Description
IMU ACCEL/GYRO 3-AXIS CAN BUS
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
CAN Bus
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Temperature
-40°C ~ 85°C
Series
Package / Case
Module
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Base Product Number
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Marketplace Stock: 12 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
137 041,04000 Kč37 041,04 Kč
Unit Price without VAT:37 041,04000 Kč
Unit Price with VAT:44 819,65840 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC