



66101-500 | |
|---|---|
DigiKey Part Number | 926-1292-ND |
Manufacturer | |
Manufacturer Product Number | 66101-500 |
Description | PELTIER CP14,127,045,L1,RT,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 72.0W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.88mm L x 39.88mm W | |
Qmax @ Th | 72.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.55 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,49000 Kč | 675,49 Kč |
| 5 | 634,57400 Kč | 3 172,87 Kč |
| 24 | 597,13583 Kč | 14 331,26 Kč |
| 48 | 581,30458 Kč | 27 902,62 Kč |
| 72 | 572,24139 Kč | 41 201,38 Kč |
| 120 | 561,02458 Kč | 67 322,95 Kč |
| Unit Price without VAT: | 675,49000 Kč |
|---|---|
| Unit Price with VAT: | 817,34290 Kč |


