Navigation DC-HSDPA, EDGE, GPRS, HSPA+, HSDPA, HSUPA, LTE, R99, WCDMA Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation DC-HSDPA, EDGE, GPRS, HSPA+, HSDPA, HSUPA, LTE, R99, WCDMA Transceiver Module Antenna Not Included Card Edge
EG95NAUSBR10

EG95NAUSBR10

DigiKey Part Number
3082-EG95NAUSBR10-ND
Manufacturer
Manufacturer Product Number
EG95NAUSBR10
Description
RF TXRX MOD NAVIGATIONCARD EDGE
Customer Reference
Detailed Description
Navigation DC-HSDPA, EDGE, GPRS, HSPA+, HSDPA, HSUPA, LTE, R99, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from 5G HUB
FREE SHIPPING on orders of 10 499,00 Kč or more for products shipped by 5G HUB
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.