



5414338-1 | |
|---|---|
DigiKey Part Number | A32324-ND |
Manufacturer | |
Manufacturer Product Number | 5414338-1 |
Description | CONN SMB PLUG R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5414338-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,68600 Kč | 1 326,86 Kč |
| 25 | 124,37520 Kč | 3 109,38 Kč |
| 50 | 118,43300 Kč | 5 921,65 Kč |
| 100 | 112,78030 Kč | 11 278,03 Kč |
| 300 | 104,37057 Kč | 31 311,17 Kč |
| 500 | 100,67828 Kč | 50 339,14 Kč |
| 1 000 | 95,87750 Kč | 95 877,50 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |





