2.45GHz Antenna2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Antenna2
5400AT18A1000E
Johanson Technology 2.4 GHz Chip Antenna

5400AT18A1000001E

DigiKey Part Number
712-5400AT18A1000001ETR-ND - Tape & Reel (TR)
712-5400AT18A1000001ECT-ND - Cut Tape (CT)
712-5400AT18A1000001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5400AT18A1000001E
Description
RF ANT 5.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.4GHz
Frequency Range
4.9GHz ~ 5.9GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-8.5dB
Gain
2dBi
Power - Max
500 mW
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,50400 Kč65,04 Kč
255,79280 Kč144,82 Kč
1005,02250 Kč502,25 Kč
2504,65288 Kč1 163,22 Kč
5004,43102 Kč2 215,51 Kč
1 0004,24810 Kč4 248,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,02209 Kč12 066,27 Kč
6 0003,91151 Kč23 469,06 Kč
9 0003,85610 Kč34 704,90 Kč
15 0003,79475 Kč56 921,25 Kč
21 0003,75891 Kč78 937,11 Kč
30 0003,72440 Kč111 732,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč