



UOLED-128G2-AR | |
|---|---|
DigiKey Part Number | 1613-1111-ND |
Manufacturer | |
Manufacturer Product Number | UOLED-128G2-AR |
Description | GRAPHIC DISPLAY OLED RGB 1.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix TTL 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 27.00mm W x 27.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 468,81000 Kč | 1 468,81 Kč |
| 10 | 1 228,38300 Kč | 12 283,83 Kč |
| 100 | 1 101,60760 Kč | 110 160,76 Kč |
| Unit Price without VAT: | 1 468,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 777,26010 Kč |

