
ULCD-90DT-AR | |
|---|---|
cms-digikey-product-number | 1613-ULCD-90DT-AR-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ULCD-90DT-AR |
cms-description | 9.0" MICRO LCD PACK FOR ARDUINO |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | uLCD-90DT LCD Touchscreen 9" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
cms-eda-cad-models | ULCD-90DT-AR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | LCD Touchscreen 9" | |
Utilized IC / Part | uLCD-90DT | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Workshop4 | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 4 513,52000 Kč | 4 513,52 Kč |
| Unit Price without VAT: | 4 513,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 461,35920 Kč |


