
ULCD-90DCT-AR | |
|---|---|
DigiKey Part Number | 1613-ULCD-90DCT-AR-ND |
Manufacturer | |
Manufacturer Product Number | ULCD-90DCT-AR |
Description | 9.0" MICRO LCD PACK FOR ARDUINO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | uLCD-90DCT LCD Touchscreen 9" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | ULCD-90DCT-AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | LCD Touchscreen 9" | |
Utilized IC / Part | uLCD-90DCT | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Workshop4 | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 248,45000 Kč | 5 248,45 Kč |
| Unit Price without VAT: | 5 248,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 350,62450 Kč |


