
SK-PIXXILCD-20P2-CTP-CLB | |
|---|---|
DigiKey Part Number | 1613-SK-PIXXILCD-20P2-CTP-CLB-ND |
Manufacturer | |
Manufacturer Product Number | SK-PIXXILCD-20P2-CTP-CLB |
Description | STARTER KIT FOR PIXXILCD-20P2-CT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIXXI-28 LCD Touchscreen 2" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function LCD Touchscreen 2" |
Manufacturer 4D Systems Pty Ltd | Utilized IC / Part PIXXI-28 |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Suggested Programming Environment Workshop4 |
Type Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,13000 Kč | 2 241,13 Kč |
| Unit Price without VAT: | 2 241,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 711,76730 Kč |

