



SK-GEN4-70DT-SB | |
|---|---|
DigiKey Part Number | 1613-1364-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-70DT-SB |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.00mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 765,50000 Kč | 4 765,50 Kč |
| 10 | 3 571,78100 Kč | 35 717,81 Kč |
| Unit Price without VAT: | 4 765,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 766,25500 Kč |


