



SK-GEN4-70D-CLB-SB | |
|---|---|
DigiKey Part Number | 1613-1352-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-70D-CLB-SB |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | SK-GEN4-70D-CLB-SB Models |
Category | Viewing Area 154.00mm W x 85.92mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface Parallel/Serial |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.19mm W x 0.18mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 524,60000 Kč | 4 524,60 Kč |
| 10 | 3 961,75200 Kč | 39 617,52 Kč |
| Unit Price without VAT: | 4 524,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 474,76600 Kč |

