



SK-GEN4-35DT-PI | |
|---|---|
DigiKey Part Number | 1613-1201-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-35DT-PI |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 3.5" (88.90mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 49.00mm W x 73.40mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 240 x 320 |
Part Status Active | Interface I2C, SPI, TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.15mm W x 0.15mm H |
Touchscreen Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 770,69000 Kč | 2 770,69 Kč |
| Unit Price without VAT: | 2 770,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 352,53490 Kč |


