



SK-GEN4-32D-PI | |
|---|---|
DigiKey Part Number | 1613-1306-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-32D-PI |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.2" (81.28mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 48.60mm W x 64.80mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 240 x 320 |
Packaging Box | Interface Parallel/Serial |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.20mm W x 0.20mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 3.2" (81.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 439,05000 Kč | 2 439,05 Kč |
| Unit Price without VAT: | 2 439,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 951,25050 Kč |

