



SK-GEN4-24PT-PI | |
|---|---|
DigiKey Part Number | 1613-1194-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-24PT-PI |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.4" (60.96mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 36.70mm W x 49.00mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 240 x 320 |
Part Status Active | Interface I2C, Parallel, TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.15mm W x 0.15mm H |
Touchscreen Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 825,78000 Kč | 1 825,78 Kč |
| Unit Price without VAT: | 1 825,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 209,19380 Kč |


