



SK-GEN4-24DT-AR | |
|---|---|
DigiKey Part Number | 1613-1167-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-24DT-AR |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.70mm W x 49.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | I2C, SPI, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 140,75000 Kč | 2 140,75 Kč |
| 10 | 1 303,97600 Kč | 13 039,76 Kč |
| Unit Price without VAT: | 2 140,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 590,30750 Kč |


