uLCD-90DCT - LCD Touch Screen Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-90DCT

DigiKey Part Number
1613-SK-90DCT-ND
Manufacturer
Manufacturer Product Number
SK-90DCT
Description
EVAL BOARD FOR ULCD-90DCT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
uLCD-90DCT - LCD Touch Screen Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Type
Display
Function
LCD Touch Screen
Embedded
-
Utilized IC / Part
uLCD-90DCT
Primary Attributes
9" 800x480 WVGA
Secondary Attributes
Capacitive Touch Screen
Contents
Board(s), Cable(s), Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 920,39000 Kč5 920,39 Kč
Manufacturers Standard Package
Unit Price without VAT:5 920,39000 Kč
Unit Price with VAT:7 163,67190 Kč