Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-4DISCOVERY-35

DigiKey Part Number
1613-1062-ND
Manufacturer
Manufacturer Product Number
SK-4DISCOVERY-35
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 3.5" (88.90mm) 480 x 320 (HVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
48.40mm W x 72.90mm H
Backlight
LED - White
Dot Pixels
480 x 320 (HVGA)
Interface
Serial
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 240,55000 Kč4 240,55 Kč
103 760,74200 Kč37 607,42 Kč
503 551,83680 Kč177 591,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4 240,55000 Kč
Unit Price with VAT:5 131,06550 Kč