Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 3.2" (81.28mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 3.2" (81.28mm) 240 x 320
SK-32PTU-PI bottom

SK-32PTU-AR

DigiKey Part Number
1613-1048-ND
Manufacturer
Manufacturer Product Number
SK-32PTU-AR
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 3.2" (81.28mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.2" (81.28mm)
Viewing Area
48.60mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
I2C
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 980,67000 Kč2 980,67 Kč
102 059,90400 Kč20 599,04 Kč
501 945,47720 Kč97 273,86 Kč
1001 831,03190 Kč183 103,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 980,67000 Kč
Unit Price with VAT:3 606,61070 Kč