Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel, 8-Bit 1.5" (38.10mm) 128 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-128G2

DigiKey Part Number
1613-1032-ND
Manufacturer
Manufacturer Product Number
SK-128G2
Description
GRAPHIC DISPLAY OLED RGB 1.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel, 8-Bit 1.5" (38.10mm) 128 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
1.5" (38.10mm)
Viewing Area
27.00mm W x 27.00mm H
Backlight
Without Backlight
Dot Pixels
128 x 128
Interface
Parallel, 8-Bit
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 140,75000 Kč2 140,75 Kč
101 417,36500 Kč14 173,65 Kč
501 338,62660 Kč66 931,33 Kč
1001 259,88840 Kč125 988,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 140,75000 Kč
Unit Price with VAT:2 590,30750 Kč