New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2350-90T

DigiKey Part Number
1613-RP2350-90T-ND
Manufacturer
Manufacturer Product Number
RP2350-90T
Description
9.0", 800X480 PIXELS, SLIM INTEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL, UART 9" (228.60mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
9" (228.60mm)
Viewing Area
-
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
I2C, SPI, TTL, UART
Controller Type
NS2009, RP2350B
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.25mm W x 0.23mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 100,09000 Kč3 100,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 100,09000 Kč
Unit Price with VAT:3 751,10890 Kč