
RP2350-90CT | |
|---|---|
DigiKey Part Number  | 1613-RP2350-90CT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RP2350-90CT  | 
Description  | 9.0", 800X480 PIXELS, SLIM INTEL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL, UART 9" (228.60mm) 800 x 480 (WVGA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 4D Systems Pty Ltd  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Display Type  | TFT - Color  | |
Display Mode  | Transmissive  | |
Touchscreen  | Capacitive  | |
Diagonal Screen Size  | 9" (228.60mm)  | |
Viewing Area  | -  | |
Backlight  | LED  | |
Dot Pixels  | 800 x 480 (WVGA)  | |
Interface  | I2C, SPI, TTL, UART  | |
Controller Type  | FT5446, RP2350B  | |
Graphics Color  | Red, Green, Blue (RGB)  | |
Background Color  | -  | |
Dot Size  | -  | |
Dot Pitch  | 0.25mm W x 0.23mm H  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 516,21000 Kč | 3 516,21 Kč | 
| Unit Price without VAT: | 3 516,21000 Kč | 
|---|---|
| Unit Price with VAT: | 4 254,61410 Kč | 



