
PICASO | |
|---|---|
DigiKey Part Number | 1613-1031-ND |
Manufacturer | |
Manufacturer Product Number | PICASO |
Description | EMBEDDED GRAPHICS CONTROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EVE - Graphics Processor Microcontroller IC FLASH (14kB) 64-TQFP |
Datasheet | Datasheet |
Category | Interface I2C, LCD, OLED, SD/SDHC, SPI, TFT, TTL, UART |
Manufacturer 4D Systems Pty Ltd | Number of I/O 13 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Graphics Processor | Package / Case 64-TQFP |
Core Processor EVE | Supplier Device Package 64-TQFP (10x10) |
Program Memory Type FLASH (14kB) | Base Product Number |
RAM Size 14K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,65000 Kč | 332,65 Kč |
| 10 | 291,05900 Kč | 2 910,59 Kč |
| Unit Price without VAT: | 332,65000 Kč |
|---|---|
| Unit Price with VAT: | 402,50650 Kč |

