



MOTG MP3 | |
|---|---|
DigiKey Part Number | 1613-1374-ND |
Manufacturer | |
Manufacturer Product Number | MOTG MP3 |
Description | MOD MOTG MP3 GEN4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SOMO II MP3 Player Audio MOTG Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | MOTG | |
Type | Audio | |
Function | MP3 Player | |
Utilized IC / Part | SOMO II | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UMI | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,15000 Kč | 504,15 Kč |
| Unit Price without VAT: | 504,15000 Kč |
|---|---|
| Unit Price with VAT: | 610,02150 Kč |


