Graphic LCD Display Module Transmissive TFT - Color SPI Serial 0.9" (22.86mm) 80 x 160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive TFT - Color SPI Serial 0.9" (22.86mm) 80 x 160
IOD-09TH_B
4D Systems IoD-09 Displays Series | Digi-Key Daily

IOD-09TH

DigiKey Part Number
1613-1394-ND
Manufacturer
Manufacturer Product Number
IOD-09TH
Description
GRAPHIC DISPLAY TFT - 0.9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive TFT - Color SPI Serial 0.9" (22.86mm) 80 x 160
EDA/CAD Models
IOD-09TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
0.9" (22.86mm)
Manufacturer
4D Systems Pty Ltd
Viewing Area
20.16mm W x 11.52mm H
Series
Backlight
LED
Packaging
Box
Dot Pixels
80 x 160
Part Status
Active
Interface
SPI Serial
Display Type
TFT - Color
Dot Pitch
0.14mm W x 0.13mm H
Display Mode
Transmissive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1457,78000 Kč457,78 Kč
Manufacturers Standard Package
Unit Price without VAT:457,78000 Kč
Unit Price with VAT:553,91380 Kč