
GEN4-ULCD-70DCT-CLB-WVA | |
|---|---|
DigiKey Part Number | 1613-GEN4-ULCD-70DCT-CLB-WVA-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-70DCT-CLB-WVA |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.84mm W x 85.63mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, SPI | |
Controller Type | DIABLO16 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 387,53000 Kč | 4 387,53 Kč |
| Unit Price without VAT: | 4 387,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 308,91130 Kč |

