



GEN4-ULCD-35D | |
|---|---|
DigiKey Part Number | 1613-1229-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-35D |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
Category | Viewing Area 49.00mm W x 73.40mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 480 x 320 (HVGA) |
Packaging Box | Interface Parallel/Serial |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.15mm W x 0.15mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 3.5" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 468,81000 Kč | 1 468,81 Kč |
| 10 | 1 228,38300 Kč | 12 283,83 Kč |
| Unit Price without VAT: | 1 468,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 777,26010 Kč |



