Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 3.2" (81.28mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 3.2" (81.28mm) 240 x 320
GEN4-ULCD-32PT-AR
GEN4-ULCD-32PT-AR

GEN4-ULCD-32PT-AR

DigiKey Part Number
1613-1151-ND
Manufacturer
Manufacturer Product Number
GEN4-ULCD-32PT-AR
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 3.2" (81.28mm) 240 x 320
Datasheet
 Datasheet
EDA/CAD Models
GEN4-ULCD-32PT-AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.2" (81.28mm)
Viewing Area
48.60mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
I2C, Parallel, TTL
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 363,82000 Kč1 363,82 Kč
101 114,99400 Kč11 149,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 363,82000 Kč
Unit Price with VAT:1 650,22220 Kč