Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.2" (81.28mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.2" (81.28mm) 240 x 320
Case Study – Airinspace
Case Study - Caretaker Medical

GEN4-ULCD-32D-PI

DigiKey Part Number
1613-1228-ND
Manufacturer
Manufacturer Product Number
GEN4-ULCD-32D-PI
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.2" (81.28mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
48.60mm W x 64.80mm H
Manufacturer
4D Systems Pty Ltd
Backlight
LED - White
Series
Dot Pixels
240 x 320
Packaging
Box
Interface
Parallel/Serial
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Display Type
TFT - Color
Dot Pitch
0.20mm W x 0.20mm H
Display Mode
Transmissive
Base Product Number
Diagonal Screen Size
3.2" (81.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 458,84000 Kč1 458,84 Kč
101 220,04700 Kč12 200,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 458,84000 Kč
Unit Price with VAT:1 765,19640 Kč