



GEN4-ULCD-28PT | |
|---|---|
cms-digikey-product-number | 1613-1120-ND |
cms-manufacturer | |
cms-manufacturer-product-number | GEN4-ULCD-28PT |
cms-description | GRAPHIC DISPLAY TFT RGB 2.8" |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
cms-eda-cad-models | GEN4-ULCD-28PT Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | I2C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| 10 | 737,03000 Kč | 7 370,30 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |


