



GEN4-ULCD-28PT-PI | |
|---|---|
DigiKey Part Number | 1613-1180-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-28PT-PI |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-28PT-PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | I2C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,84000 Kč | 1 153,84 Kč |
| Unit Price without VAT: | 1 153,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,14640 Kč |


