



GEN4-ULCD-24PT-PI | |
|---|---|
DigiKey Part Number | 1613-1179-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-24PT-PI |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.4" (60.96mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 36.70mm W x 49.00mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 240 x 320 |
Part Status Active | Interface I2C, Parallel |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.15mm W x 0.15mm H |
Touchscreen Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| 10 | 737,03000 Kč | 7 370,30 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |



