Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Wi-Fi 2.8" (71.12mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Wi-Fi 2.8" (71.12mm) 240 x 320
Case Study – Airinspace
Case Study - Caretaker Medical

GEN4-IOD-28T

DigiKey Part Number
1613-1380-ND
Manufacturer
Manufacturer Product Number
GEN4-IOD-28T
Description
GRAPHIC DISPLAY TFT RGB 2.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Wi-Fi 2.8" (71.12mm) 240 x 320
EDA/CAD Models
GEN4-IOD-28T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2.8" (71.12mm)
Manufacturer
4D Systems Pty Ltd
Viewing Area
43.20mm W x 57.60mm H
Series
Backlight
LED
Packaging
Bulk
Dot Pixels
240 x 320
Part Status
Active
Interface
Wi-Fi
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.18mm W x 0.18mm H
Touchscreen
Resistive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1895,74000 Kč895,74 Kč
Manufacturers Standard Package
Unit Price without VAT:895,74000 Kč
Unit Price with VAT:1 083,84540 Kč