
ESP32-P4-34R-CLB | |
|---|---|
DigiKey Part Number | 1613-ESP32-P4-34R-CLB-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-P4-34R-CLB |
Description | 3.4", 800X800 PIXELS, SLIM INTEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, PWM, SPI, UART 3.4" (87.60mm) 800 x 800 |
Datasheet | Datasheet |
Category | Touchscreen Non-Touch |
Manufacturer 4D Systems Pty Ltd | Diagonal Screen Size 3.4" (87.60mm) |
Series | Backlight LED |
Packaging Box | Dot Pixels 800 x 800 |
Part Status Active | Interface I2C, PWM, SPI, UART |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ESP32-P4 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 361,86000 Kč | 2 361,86 Kč |
| Unit Price without VAT: | 2 361,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 857,85060 Kč |



