
DIABLO16 | |
|---|---|
DigiKey Part Number | 1613-1029-ND |
Manufacturer | |
Manufacturer Product Number | DIABLO16 |
Description | IC GRAPHICS CTLR EMB 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EVE - Graphics Processor Microcontroller IC FLASH (192kB) 64-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | DIABLO16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Graphics Processor | |
Core Processor | EVE | |
Program Memory Type | FLASH (192kB) | |
Controller Series | - | |
RAM Size | 32K x 8 | |
Interface | I2C, LCD, OLED, SD, SPI, TFT, TTL | |
Number of I/O | 16 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 10 | 403,41400 Kč | 4 034,14 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |

