Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 480 x 320 (HVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DPI-35-II

DigiKey Part Number
1613-1025-ND
Manufacturer
Manufacturer Product Number
4DPI-35-II
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 480 x 320 (HVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
73.40mm W x 49.00mm H
Backlight
LED - White
Dot Pixels
480 x 320 (HVGA)
Interface
SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 573,80000 Kč1 573,80 Kč
101 377,21700 Kč13 772,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 573,80000 Kč
Unit Price with VAT:1 904,29800 Kč