
4DPI-32-II | |
|---|---|
DigiKey Part Number | 1613-1024-ND |
Manufacturer | |
Manufacturer Product Number | 4DPI-32-II |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.2" (81.28mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | 4DPI-32-II Models |
Category | Diagonal Screen Size 3.2" (81.28mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 64.80mm W x 48.60mm H |
Packaging Box | Backlight LED - White |
Part Status Active | Dot Pixels 320 x 240 (QVGA) |
Display Type TFT - Color | Interface SPI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 146,01000 Kč | 1 146,01 Kč |
| 10 | 1 002,89900 Kč | 10 028,99 Kč |
| Unit Price without VAT: | 1 146,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 386,67210 Kč |

