
4DHDMI-70-800-480-CT-EAR-500 | |
|---|---|
DigiKey Part Number | 1613-4DHDMI-70-800-480-CT-EAR-500-ND |
Manufacturer | |
Manufacturer Product Number | 4DHDMI-70-800-480-CT-EAR-500 |
Description | 9.0'' 1280 X 800 500CD/M2 NON TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 109.00mm W x 65.80mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface HDMI, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type GT911 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 909,77000 Kč | 1 909,77 Kč |
| Unit Price without VAT: | 1 909,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 310,82170 Kč |


