
4DHDMI-121-1280-800-CT-EAR-850 | |
|---|---|
DigiKey Part Number | 1613-4DHDMI-121-1280-800-CT-EAR-850-ND |
Manufacturer | |
Manufacturer Product Number | 4DHDMI-121-1280-800-CT-EAR-850 |
Description | GRAPHIC DISPLAY TFT RGB 12.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 12.1" (307.34mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 262.12mm W x 164.20mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 1280 x 800 (WXGA1) |
Packaging Box | Interface HDMI, USB |
Part Status Active | Controller Type GT9271 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 12.1" (307.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 702,50000 Kč | 4 702,50 Kč |
| Unit Price without VAT: | 4 702,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 690,02500 Kč |


