
4DHDMI-101-1024-600-CT-EAR-1000 | |
|---|---|
DigiKey Part Number | 1613-4DHDMI-101-1024-600-CT-EAR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 4DHDMI-101-1024-600-CT-EAR-1000 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Viewing Area 223.72mm W x 126.28mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 1024 x 600 |
Packaging Box | Interface HDMI, USB |
Part Status Active | Controller Type GT9271 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 10.1" (256.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 665,70000 Kč | 2 665,70 Kč |
| Unit Price without VAT: | 2 665,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 225,49700 Kč |



