
4D-FFC-40 | |
|---|---|
DigiKey Part Number | 1613-4D-FFC-40-ND |
Manufacturer | |
Manufacturer Product Number | 4D-FFC-40 |
Description | 40 MM LONG 30-WAY FFC CABLE. THE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |


